5082-2835 vs 5082-2835 feature comparison

5082-2835 Hewlett Packard Co

Buy Now Datasheet

5082-2835 Advanced Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer HEWLETT PACKARD CO ASI SEMICONDUCTOR INC
Package Description O-LALF-W2 O-XALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.60 8541.10.00.60
Breakdown Voltage-Min 8 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Capacitance-Max 1 pF 1 pF
Diode Element Material SILICON SILICON
Diode Type MIXER DIODE MIXER DIODE
Forward Voltage-Max (VF) 0.45 V 0.34 V
Frequency Band ULTRA HIGH FREQUENCY VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
JESD-30 Code O-LALF-W2 O-XALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -60 °C -65 °C
Output Current-Max 0.01 A
Package Body Material GLASS UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.15 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 8 V 8 V
Reverse Current-Max 0.1 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Pin Count 2

Compare 5082-2835 with alternatives

Compare 5082-2835 with alternatives