5084702-1
vs
HIF3BA-20PA-2.54DS(63)
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Body Breadth |
0.165 inch
|
0.354 inch
|
Body Depth |
0.255 inch
|
0.547 inch
|
Body Length |
0.787 inch
|
1.76 inch
|
Body/Shell Style |
PLUG
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
|
EMI Shielded |
NO
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYETHYLENE
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance |
NO
|
|
Mains Connector Rating |
1A
|
|
Mating Contact Pitch |
0.079 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Ports |
1
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
4.0894 mm
|
2.54 mm
|
Panel Mount |
NO
|
|
Plating Thickness |
3.14u inch
|
|
Rated Current (Signal) |
1 A
|
3 A
|
Reference Standard |
UL
|
MIL; UL
|
Terminal Pitch |
2 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
20
|
20
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
12 Weeks
|
Samacsys Manufacturer |
|
Hirose
|
Additional Feature |
|
POLARIZED
|
Contact Finish Termination |
|
GOLD
|
Contact Resistance |
|
15 mΩ
|
Dielectric Withstanding Voltage |
|
650VAC V
|
Durability |
|
500 Cycles
|
Insulation Resistance |
|
1000000000 Ω
|
JESD-609 Code |
|
e4
|
Mating Information |
|
MULTIPLE MATING PARTS ARE AVAILABLE
|
Mounting Option 1 |
|
LOCKING
|
Terminal Length |
|
0.118 inch
|
|
|
|
Compare 5084702-1 with alternatives
Compare HIF3BA-20PA-2.54DS(63) with alternatives