5306H5
vs
5306H5
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INDUSTRIAL DEVICES INC
|
CML TECHNOLOGIES GMBH & CO KG
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color@Wavelength |
Green
|
Green
|
Forward Current-Max |
0.03 A
|
0.06 A
|
JESD-609 Code |
e0
|
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
11 mm
|
10.922 mm
|
Peak Wavelength |
562 nm
|
563 nm
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
75 deg
|
50 deg
|
Base Number Matches |
3
|
3
|
Pbfree Code |
|
Yes
|
Color |
|
GREEN
|
Configuration |
|
SINGLE WITH BUILT-IN RESISTOR
|
Luminous Intensity-Nom |
|
10.0 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-20 °C
|
Packing Method |
|
BULK
|
Shape |
|
ROUND
|
Size |
|
5 mm
|
Surface Mount |
|
NO
|
T-code |
|
T-1 3/4
|
Terminal Pitch |
|
2.54 mm
|
|
|
|