5352T1-5VLC
vs
555M-2007
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
LEDTRONICS INC
|
Package Description |
PLASTIC PACKAGE-12
|
2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
RED
|
HIGH EFFICIENCY RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
SEPARATE, 6 ELEMENTS
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max |
0.005 A
|
0.003 A
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
2.0 mcd
|
2 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
6
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED
|
Overall Height |
6.35 mm
|
6.3 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
635 nm
|
655 nm
|
Shape |
ROUND
|
ROUND
|
Size |
2 mm
|
2 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-3/4
|
T-3/4
|
Terminal Pitch |
2.54 mm
|
2.6 mm
|
Viewing Angle |
80 deg
|
40 deg
|
Base Number Matches |
4
|
1
|
Forward Voltage-Max |
|
6 V
|
Reverse Voltage-Max |
|
6 V
|
Terminal Finish |
|
NOT SPECIFIED
|
|
|
|
Compare 5352T1-5VLC with alternatives
Compare 555M-2007 with alternatives