5435166-5
vs
2-435166-8
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Samacsys Manufacturer |
TE Connectivity
|
|
Actuator Material |
POLYESTER
|
|
Actuator Type |
ROCKER
|
|
Additional Feature |
LOW PROFILE
|
|
Body Breadth |
9.65 mm
|
9.65 mm
|
Body Color |
BLACK
|
|
Body Height |
8.64 mm
|
7.37 mm
|
Body Length or Diameter |
22.35 mm
|
22.35 mm
|
Center Contact Material |
COPPER ALLOY
|
|
Center Contact Plating |
GOLD OVER NICKEL
|
|
Contact Current(AC)-Max |
1.5 A
|
|
Contact Current(DC)-Max |
1.5 A
|
|
Contact (DC) Max Rating R Load |
1.5A@50VDC
|
|
Contact Voltage(DC)-Max |
50 V
|
|
End Contact Material |
BERYLLIUM COPPER
|
|
End Contact Plating |
TIN
|
|
Housing Material |
GLASS FILLED POLYESTER
|
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE-RIGHT ANGLE
|
THROUGH HOLE-STRAIGHT
|
Number of Positions |
8
|
|
Number of Switch Sections |
8
|
8
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Packing Method |
BOX; TUBE
|
|
Solderability |
WAVE
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
LATCHED
|
LATCHED
|
Switch Function |
SPST
|
SPST
|
Switch Type |
SLIDE DIP SWITCH
|
SLIDE DIP SWITCH
|
Terminal Finish |
Tin (Sn)
|
|
Terminal Length |
0.14 inch
|
|
Termination Type |
WIRE
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5435166-5 with alternatives
Compare 2-435166-8 with alternatives