550-0307F
vs
5300H7
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
DIALIGHT CORP
|
INDUSTRIAL DEVICES INC
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Dialight
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
YELLOW
|
|
Color@Wavelength |
Yellow
|
Yellow
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.02 A
|
0.035 A
|
Forward Voltage-Max |
3 V
|
|
JESD-609 Code |
e4
|
e0
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
12.3 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
6.22 mm
|
6.3 mm
|
Packing Method |
BULK
|
|
Peak Wavelength |
585 nm
|
585 nm
|
Shape |
ROUND
|
|
Size |
5.21 mm
|
|
Surface Mount |
NO
|
|
T-code |
T-1 3/4
|
|
Terminal Finish |
Copper/Nickel/Silver (Cu/Ni/Ag)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
60 deg
|
65 deg
|
Base Number Matches |
1
|
4
|
|
|
|
Compare 550-0307F with alternatives