550-0407F
vs
550-2407-004
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIALIGHT CORP
|
DIALIGHT CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Dialight
|
Dialight
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Color |
RED
|
RED
|
Color@Wavelength |
Red
|
Orange-Red
|
Configuration |
SINGLE
|
SEPARATE, 4 ELEMENTS
|
Forward Current-Max |
0.04 A
|
0.02 A
|
Forward Voltage-Max |
2 V
|
2.2 V
|
JESD-609 Code |
e4
|
e0
|
Lens Type |
DIFFUSED
|
|
Luminous Intensity-Nom |
12.3 mcd
|
7.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
4
|
Number of Terminals |
2
|
8
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED ARRAY
|
Overall Height |
6.22 mm
|
5.97 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
635 nm
|
650 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5.21 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
Copper/Nickel/Silver (Cu/Ni/Ag)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
60 deg
|
50 deg
|
Base Number Matches |
1
|
1
|
Luminous Intensity-Min |
|
0.007 cd
|
|
|
|
Compare 550-0407F with alternatives
Compare 550-2407-004 with alternatives