550-0507-002
vs
PCL200-BR5V
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DIALIGHT CORP
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color |
RED
|
RED
|
Color@Wavelength |
Red
|
|
Configuration |
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
|
SINGLE WITH BUILT-IN RESISTOR
|
Forward Current-Max |
0.02 A
|
|
Forward Voltage-Max |
7.5 V
|
|
JESD-609 Code |
e0
|
|
Luminous Intensity-Min |
0.0008 cd
|
|
Luminous Intensity-Nom |
2.0 mcd
|
8.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
2
|
1
|
Number of LEDs in Array |
2
|
|
Number of Terminals |
4
|
2
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED
|
Overall Height |
6 mm
|
6.2 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
655 nm
|
635 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5.1 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
60 deg
|
60 deg
|
Base Number Matches |
2
|
1
|
Package Description |
|
2PIN
|
Lens Type |
|
DIFFUSED
|
|
|
|
Compare 550-0507-002 with alternatives
Compare PCL200-BR5V with alternatives