550-2307-004F vs 550-2307-100F feature comparison

550-2307-004F Dialight

Buy Now Datasheet

550-2307-100F Dialight

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight Dialight
Additional Feature HIGH RELIABILITY
Color YELLOW YELLOW
Color@Wavelength Yellow
Configuration SEPARATE, 4 ELEMENTS SINGLE
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 2.1 V
JESD-609 Code e1 e1
Luminous Intensity-Min 0.0063 cd
Luminous Intensity-Nom 6.3 mcd 8.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 4 1
Number of Terminals 8 2
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED
Overall Height 5.97 mm 5.969 mm
Packing Method BULK BULK
Peak Wavelength 585 nm 583 nm
Shape ROUND ROUND
Size 5 mm 4.826 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 50 deg 60 deg
Base Number Matches 1 1
Package Description ROHS COMPLIANT PACKAGE-2
Lens Type DIFFUSED

Compare 550-2307-004F with alternatives

Compare 550-2307-100F with alternatives