550-5107
vs
550-0406
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
DIALIGHT CORP
|
VCH INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Dialight
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
SUPER BRIGHT RED
|
|
Color@Wavelength |
Red
|
Red
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.025 A
|
0.05 A
|
Forward Voltage-Max |
2 V
|
2 V
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
34.0 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
6.1 mm
|
6.2 mm
|
Packing Method |
BULK
|
|
Peak Wavelength |
650 nm
|
665 nm
|
Shape |
ROUND
|
|
Size |
5 mm
|
|
Surface Mount |
NO
|
|
T-code |
T-1 3/4
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
50 deg
|
70 deg
|
Base Number Matches |
1
|
3
|
|
|
|
Compare 550-5107 with alternatives