550-5107-004
vs
550-2407-002F
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DIALIGHT CORP
|
DIALIGHT CORP
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Dialight
|
Dialight
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
RED
|
RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
SEPARATE, 4 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.025 A
|
0.02 A
|
Forward Voltage-Max |
2.1 V
|
3 V
|
JESD-609 Code |
e0
|
e1
|
Lens Type |
DIFFUSED
|
|
Luminous Intensity-Min |
0.034 cd
|
0.003 cd
|
Luminous Intensity-Nom |
34.0 mcd
|
7.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
4
|
2
|
Number of Terminals |
8
|
4
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED ARRAY
|
Overall Height |
5.97 mm
|
6 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
650 nm
|
650 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
50 deg
|
50 deg
|
Base Number Matches |
1
|
1
|
Number of LEDs in Array |
|
2
|
|
|
|
Compare 550-5107-004 with alternatives
Compare 550-2407-002F with alternatives