550-5107F
vs
550-0407F
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DIALIGHT CORP
|
DIALIGHT CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Dialight
|
Dialight
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Color |
RED
|
RED
|
Color@Wavelength |
Red
|
Red
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.04 A
|
Forward Voltage-Max |
2 V
|
2 V
|
JESD-609 Code |
e1
|
e4
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
34.0 mcd
|
12.3 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
6.22 mm
|
6.22 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
650 nm
|
635 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5.21 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
T-1 3/4
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Copper/Nickel/Silver (Cu/Ni/Ag)
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
50 deg
|
60 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 550-5107F with alternatives
Compare 550-0407F with alternatives