550-5207-010
vs
559-5201-021F
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DIALIGHT CORP
|
DIALIGHT CORP
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
SUPER BRIGHT GREEN
|
GREEN
|
Color@Wavelength |
Green
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.025 A
|
JESD-609 Code |
e0
|
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
34.0 mcd
|
34.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
6.1 mm
|
5.33 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
563 nm
|
563 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
|
Surface Mount |
NO
|
NO
|
T-code |
T-1 3/4
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
2.54 mm
|
3.17 mm
|
Viewing Angle |
50 deg
|
50 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 550-5207-010 with alternatives
Compare 559-5201-021F with alternatives