550-5207-010 vs 559-5201-023F feature comparison

550-5207-010 Dialight

Buy Now Datasheet

559-5201-023F Dialight

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color SUPER BRIGHT GREEN GREEN
Color@Wavelength Green
Configuration SINGLE SINGLE
Forward Current-Max 0.025 A 0.025 A
JESD-609 Code e0
Lens Type DIFFUSED DIFFUSED
Luminous Intensity-Nom 34.0 mcd 34.0 mcd
Mounting Feature RADIAL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 6.1 mm 5.33 mm
Packing Method BULK BULK
Peak Wavelength 563 nm 563 nm
Shape ROUND ROUND
Size 5 mm
Surface Mount NO NO
T-code T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm
Viewing Angle 50 deg 50 deg
Base Number Matches 1 1

Compare 550-5207-010 with alternatives

Compare 559-5201-023F with alternatives