553-0111-005
vs
553-0111-200
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DIALIGHT CORP
|
DIALIGHT CORP
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
RED
|
RED
|
Color@Wavelength |
Red
|
Orange-Red
|
Configuration |
SEPARATE, 10 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.02 A
|
0.03 A
|
Forward Voltage-Max |
2 V
|
2.2 V
|
JESD-609 Code |
e0
|
e0
|
Luminous Intensity-Min |
0.01 cd
|
0.01 cd
|
Luminous Intensity-Nom |
10.0 mcd
|
10.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
10
|
2
|
Number of LEDs in Array |
12
|
|
Number of Terminals |
20
|
4
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED ARRAY
|
Overall Height |
10.67 mm
|
9.65 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
650 nm
|
635 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
45 deg
|
60 deg
|
Base Number Matches |
2
|
2
|
Samacsys Manufacturer |
|
Dialight
|
Lens Type |
|
DIFFUSED
|
|
|
|
Compare 553-0111-005 with alternatives
Compare 553-0111-200 with alternatives