553-0111-300F vs 553-0111-005F feature comparison

553-0111-300F Dialight

Buy Now Datasheet

553-0111-005F Dialight

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Package Description ROHS COMPLIANT PACKAGE-4
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Samacsys Manufacturer Dialight Dialight
Color RED RED
Color@Wavelength Orange-Red
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 10 ELEMENTS
Forward Current-Max 0.01 A 0.02 A
Forward Voltage-Max 2 V
JESD-609 Code e1 e1
Lens Type DIFFUSED
Luminous Intensity-Min 0.01 cd
Luminous Intensity-Nom 10.0 mcd 10.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 2 10
Number of Terminals 4 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 9.65 mm 10.67 mm
Packing Method BAG BULK
Peak Wavelength 650 nm 650 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY

Compare 553-0111-300F with alternatives

Compare 553-0111-005F with alternatives