553-0122-004F
vs
553-0122-005F
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DIALIGHT CORP
|
DIALIGHT CORP
|
Package Description |
ROHS COMPLIANT, PLASTIC PACKAGE-16
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Samacsys Manufacturer |
Dialight
|
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Color |
GREEN
|
GREEN
|
Configuration |
SEPARATE, 8 ELEMENTS
|
SEPARATE, 10 ELEMENTS
|
Forward Current-Max |
0.025 A
|
0.025 A
|
JESD-609 Code |
e1
|
e1
|
Lens Type |
DIFFUSED
|
|
Luminous Intensity-Nom |
16.0 mcd
|
16.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
8
|
10
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED ARRAY
|
Overall Height |
10.67 mm
|
10.67 mm
|
Packing Method |
TUBE
|
BULK
|
Peak Wavelength |
563 nm
|
563 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3.1 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
45 deg
|
45 deg
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 553-0122-004F with alternatives
Compare 553-0122-005F with alternatives