553-2233-400F vs 569-2213-300F feature comparison

553-2233-400F Dialight

Buy Now Datasheet

569-2213-300F Dialight

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIALIGHT CORP DIALIGHT CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.20.00 8541.40.20.00
Additional Feature HIGH RELIABILITY
Color YELLOW YELLOW
Color@Wavelength Yellow Yellow
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.02 A 0.02 A
Forward Voltage-Max 2.2 V 2.8 V
JESD-609 Code e4 e4
Lens Type NONDIFFUSED TINTED NONDIFFUSED
Luminous Intensity-Min 0.012 cd 0.01 cd
Luminous Intensity-Nom 30.0 mcd 30.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 2 2
Number of LEDs in Array 2 2
Number of Terminals 4 4
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type SINGLE COLOR LED ARRAY SINGLE COLOR LED ARRAY
Overall Height 10.08 mm 8.88 mm
Packing Method BULK BAG
Peak Wavelength 585 nm 585 nm
Shape ROUND ROUND
Size 3 mm 3 mm
Surface Mount NO NO
T-code T-1 T-1
Terminal Finish Copper/Nickel/Silver (Cu/Ni/Ag) Copper/Nickel/Silver (Cu/Ni/Ag)
Terminal Pitch 2.54 mm 2.55 mm
Viewing Angle 45 deg 45 deg
Base Number Matches 1 1
Package Description ROHS COMPLIANT PACKAGE-4

Compare 553-2233-400F with alternatives

Compare 569-2213-300F with alternatives