555-2003
vs
555M-2004-SI
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
LEDTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Color@Wavelength |
Red
|
Red
|
Forward Current-Max |
0.008 A
|
0.016 A
|
Forward Voltage-Max |
2.4 V
|
6 V
|
JESD-609 Code |
e0
|
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
6.4 mm
|
6.3 mm
|
Peak Wavelength |
650 nm
|
655 nm
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
NOT SPECIFIED
|
Base Number Matches |
2
|
1
|
Package Description |
|
2 PIN
|
Color |
|
DEEP RED
|
Configuration |
|
SINGLE WITH BUILT-IN RESISTOR
|
Luminous Intensity-Nom |
|
3 mcd
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Packing Method |
|
BULK
|
Shape |
|
ROUND
|
Size |
|
2 mm
|
Surface Mount |
|
NO
|
T-code |
|
T-3/4
|
Terminal Pitch |
|
2.6 mm
|
|
|
|
Compare 555-2003 with alternatives
Compare 555M-2004-SI with alternatives