559-4101-001
vs
557-1605-203F
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DIALIGHT CORP
|
DIALIGHT CORP
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
GREEN
|
Color@Wavelength |
Red
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.005 A
|
0.016 A
|
Forward Voltage-Max |
2.4 V
|
|
JESD-609 Code |
e0
|
|
Lens Type |
DIFFUSED
|
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
16 mm
|
8.9 mm
|
Peak Wavelength |
700 nm
|
|
Shape |
ROUND
|
ROUND
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Viewing Angle |
55 deg
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT PACKAGE-2
|
Samacsys Manufacturer |
|
Dialight
|
Additional Feature |
|
UL RECOGNIZED
|
Mounting Feature |
|
PANEL MOUNT
|
Number of Terminals |
|
2
|
Packing Method |
|
BULK
|
Size |
|
17.8 mm
|
Surface Mount |
|
NO
|
|
|
|
Compare 559-4101-001 with alternatives
Compare 557-1605-203F with alternatives