559-4101-001
vs
HLMP-3962-F00B2
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
DIALIGHT CORP
|
AGILENT TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
GREEN
|
Color@Wavelength |
Red
|
Green
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.005 A
|
0.03 A
|
Forward Voltage-Max |
2.4 V
|
2.7 V
|
JESD-609 Code |
e0
|
e0
|
Lens Type |
DIFFUSED
|
TINTED DIFFUSED
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
80 °C
|
100 °C
|
Operating Temperature-Min |
-25 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
16 mm
|
8.81 mm
|
Peak Wavelength |
700 nm
|
565 nm
|
Shape |
ROUND
|
ROUND
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
55 deg
|
60 deg
|
Base Number Matches |
1
|
3
|
Mounting Feature |
|
RADIAL MOUNT
|
Number of Terminals |
|
2
|
Packing Method |
|
BULK
|
Reverse Voltage-Max |
|
5 V
|
Size |
|
5 mm
|
Surface Mount |
|
NO
|
T-code |
|
T-1 3/4
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare 559-4101-001 with alternatives
Compare HLMP-3962-F00B2 with alternatives