55KSBF200-0UG-024V vs FF200-0UG-024B feature comparison

55KSBF200-0UG-024V LEDtronics Inc

Buy Now Datasheet

FF200-0UG-024B LEDtronics Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LEDTRONICS INC LEDTRONICS INC
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color LIME GREEN LIME GREEN
Configuration SINGLE SINGLE
JESD-609 Code e0
Luminous Intensity-Nom 44.0 mcd 44.0 mcd
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Packing Method BULK BULK
Peak Wavelength 570 nm 570 nm
Shape ROUND ROUND
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 120 deg 120 deg
Base Number Matches 1 1
Size 5 mm
T-code T-1 3/4

Compare 55KSBF200-0UG-024V with alternatives

Compare FF200-0UG-024B with alternatives