567-0133F
vs
567-0133
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIALIGHT CORP
|
DIALIGHT CORP
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
YELLOW
|
YELLOW
|
Color@Wavelength |
Yellow
|
Yellow
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.02 A
|
0.02 A
|
Forward Voltage-Max |
2.1 V
|
2.1 V
|
JESD-609 Code |
e4
|
e0
|
Luminous Intensity-Nom |
3.7 mcd
|
3.7 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED ARRAY
|
Overall Height |
12.52 mm
|
12.52 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
585 nm
|
585 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
4 mm
|
4 mm
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Copper/Nickel/Silver (Cu/Ni/Ag)
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Viewing Angle |
104 deg
|
104 deg
|
Base Number Matches |
1
|
4
|
|
|
|
Compare 567-0133F with alternatives
Compare 567-0133 with alternatives