5680F1;1
vs
553-0111-004
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
CML TECHNOLOGIES GMBH & CO KG
|
DIALIGHT CORP
|
Package Description |
PLASTIC PACKAGE-4
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
RED
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 8 ELEMENTS
|
Forward Current-Max |
0.03 A
|
0.02 A
|
Lens Type |
DIFFUSED
|
|
Luminous Intensity-Nom |
10.0 mcd
|
10.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
1
|
8
|
Number of Terminals |
4
|
16
|
Optoelectronic Device Type |
SINGLE COLOR LED ARRAY
|
SINGLE COLOR LED ARRAY
|
Overall Height |
9.906 mm
|
10.67 mm
|
Packing Method |
BULK
|
BULK
|
Peak Wavelength |
650 nm
|
650 nm
|
Shape |
ROUND
|
ROUND
|
Size |
3.048 mm
|
3 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-1
|
T-1
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Base Number Matches |
3
|
1
|
Additional Feature |
|
HIGH RELIABILITY
|
Color@Wavelength |
|
Red
|
Forward Voltage-Max |
|
2 V
|
JESD-609 Code |
|
e0
|
Luminous Intensity-Min |
|
0.01 cd
|
Number of LEDs in Array |
|
12
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-25 °C
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
|
45 deg
|
|
|
|
Compare 5680F1;1 with alternatives
Compare 553-0111-004 with alternatives