570-0100-302F
vs
570-0100-032
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIALIGHT CORP
|
DIALIGHT CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-4
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
YELLOW/GREEN
|
YELLOW/GREEN
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.03 A
|
0.03 A
|
JESD-609 Code |
e3
|
e0
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
8.0/10.0 mcd
|
8.0/10.0 mcd
|
Mounting Feature |
RADIAL MOUNT
|
RADIAL MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
DUAL COLOR LED ARRAY
|
DUAL COLOR LED ARRAY
|
Overall Height |
10.17 mm
|
10.17 mm
|
Packing Method |
BAG
|
BAG
|
Peak Wavelength |
590/565 nm
|
590/565 nm
|
Shape |
ROUND
|
ROUND
|
Size |
1.81 mm
|
1.81 mm
|
Surface Mount |
NO
|
NO
|
T-code |
T-3/4
|
|
Terminal Finish |
Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
2.55 mm
|
2.55 mm
|
Viewing Angle |
70 deg
|
70 deg
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 570-0100-302F with alternatives
Compare 570-0100-032 with alternatives