5794172-4
vs
1586017-4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
Body Breadth |
0.516 inch
|
0.937 inch
|
Body Depth |
0.764 inch
|
0.378 inch
|
Body Length |
0.772 inch
|
0.378 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
NOT APPLICABLE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Durability |
25 Cycles
|
50 Cycles
|
EMI Shielded |
NO
|
NO
|
Empty Shell |
YES
|
YES
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
3.2526 N
|
15 N
|
Insulation Resistance |
1000000 Ω
|
1000000000 Ω
|
Insulator Color |
NATURAL
|
WHITE
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYAMIDE
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
9A
|
115/230VAC
|
Mating Contact Pitch |
0.165 inch
|
0.165 inch
|
Mating Contact Row Spacing |
0.217 inch
|
0.165 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
FRICTION RAMP
|
DETENT
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Ports |
1
|
1
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
5.5118 mm
|
|
Panel Mount |
NO
|
NO
|
Plating Thickness |
30u inch
|
|
Polarization Key |
POLARIZED
|
POLARIZED HOUSING
|
Rated Current (Signal) |
9 A
|
9 A
|
Reference Standard |
UL
|
CSA, UL
|
Terminal Length |
0.138 inch
|
|
Terminal Pitch |
4.2 mm
|
4.2 mm
|
Termination Type |
SOLDER
|
CRIMP
|
Total Number of Contacts |
4
|
4
|
UL Flammability Code |
94V-0
|
94V-0
|
Withdrawl Force-Min |
.199882 N
|
.4726 N
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
Yes
|
Factory Lead Time |
|
19 Weeks, 1 Day
|
Samacsys Manufacturer |
|
TE Connectivity
|
Additional Feature |
|
VAL-U-LOK
|
Cable Types |
|
DISCRETE
|
|
|
|
Compare 5794172-4 with alternatives
Compare 1586017-4 with alternatives