Part Details for 5794172-4 by TE Connectivity
Overview of 5794172-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5794172-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0428
|
Newark | Amp Duac/Pl 04P Hdr Assy Ra |Amp Te Connectivity 5794172-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 242 |
|
$5.5400 | Buy Now |
DISTI #
5794172-4
|
Avnet Americas | AMP DUAC/PL 04P HDR ASSY RA (Alt: 5794172-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.5108 / $5.0928 | Buy Now |
DISTI #
571-5794172-4
|
Mouser Electronics | Headers & Wire Housings AMP DUAC/PL 04P HDR ASSY RA RoHS: Compliant | 0 |
|
$5.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$4.2800 | Buy Now |
DISTI #
AMP5794172-4
|
Heilind Electronics | AMP DUAC/PL 04P HDR ASSY RA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Wire to Board Male 4 Position 4.2mm Solder Right Angle RoHS: Compliant |
242 Partner Stock |
|
$5.4100 / $5.8200 | Buy Now |
DISTI #
5794172-4
|
Avnet Americas | AMP DUAC/PL 04P HDR ASSY RA (Alt: 5794172-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$4.5108 / $5.0928 | Buy Now |
DISTI #
AMP5794172-4
|
Interstate Connecting Components | AMP DUAC/PL 04P HDR ASSY RA | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 5794172-4
|
PEI Genesis | Board Connector 4 Contact(s) | 242 |
|
Buy Now | |
DISTI #
5794172-4
|
Avnet Asia | AMP DUAC/PL 04P HDR ASSY RA (Alt: 5794172-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ |
Part Details for 5794172-4
5794172-4 CAD Models
5794172-4 Part Data Attributes:
|
5794172-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5794172-4
TE Connectivity
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.165 inch Pitch, Solder Terminal, Friction Ramp, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.516 inch | |
Body Depth | 0.764 inch | |
Body Length | 0.772 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.2526 N | |
Insulation Resistance | 1000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.217 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.5118 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .199882 N |
Alternate Parts for 5794172-4
This table gives cross-reference parts and alternative options found for 5794172-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5794172-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586038-4 | 4P VRT HDR VAL-U-LOK V0 | TE Connectivity | 5794172-4 vs 1586038-4 |
2029035-4 | Board Connector, 4 Contact(s), 2 Row(s), Male, 0.165 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug | TE Connectivity | 5794172-4 vs 2029035-4 |
1586017-4 | 4P FH PLUG VAL-U-LOK V0 | TE Connectivity | 5794172-4 vs 1586017-4 |
1586018-4 | 4P PM PLUG VAL-U-LOK V0 | TE Connectivity | 5794172-4 vs 1586018-4 |