585-4325
vs
18633551
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DIALIGHT CORP
|
CML TECHNOLOGIES GMBH & CO KG
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
GREEN
|
GREEN
|
Configuration |
COMPLEX
|
|
Display Height |
10.16 mm
|
|
Forward Current-Max |
0.015 A
|
0.015 A
|
JESD-609 Code |
e0
|
|
Number of Functions |
1
|
1
|
Optoelectronic Device Type |
SINGLE COLOR LED DISPLAY CLUSTER
|
SINGLE COLOR LED DISPLAY CLUSTER
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
1
|
Package Description |
|
ROHS COMPLIANT PACKAGE-1
|
Operating Temperature-Max |
|
60 °C
|
Operating Temperature-Min |
|
-20 °C
|
|
|
|
Compare 585-4325 with alternatives
Compare 18633551 with alternatives