Part Details for 585-4325 by Dialight
Overview of 585-4325 by Dialight
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for 585-4325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F381
|
Newark | Led Bulb, Green, T-3 1/4, Lamp Base Type:-, Led Color:Green, Bulb Size:T-3 1/4, Power Rating:-, Wavelength Typ:565Nm, Luminous Intensity:75Mcd, Average Bulb Life:100000H, Supply Voltage:28V, Current Rating:15Ma, Colour:Green Rohs Compliant: No |Dialight 585-4325 Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8700 | Buy Now |
DISTI #
73849844
|
RS | LED, GRN, replacement lamp-bayonet base, T-3 1/4 based, 28V, 585 Series | Dialight 585-4325 RoHS: Not Compliant Min Qty: 125 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.3800 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin | 0 |
|
$5.6500 / $8.2300 | Buy Now |
DISTI #
585-4325
|
TTI | LED Replacement Lamps - Based LEDs GREEN 28V MULTI-CHIP Min Qty: 135 Package Multiple: 5 Container: Bulk | Americas - 0 |
|
$6.0600 | Buy Now |
DISTI #
000000000000307373
|
Sager | LED Replacement Lamps - Based LEDs GREEN 28V MULTI-CHIP Min Qty: 125 | 0 |
|
$5.7000 / $6.1100 | Buy Now |
Part Details for 585-4325
585-4325 CAD Models
585-4325 Part Data Attributes
|
585-4325
Dialight
Buy Now
Datasheet
|
Compare Parts:
585-4325
Dialight
Single Color LED Display Cluster, Green, 10.16mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMPLEX | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 585-4325
This table gives cross-reference parts and alternative options found for 585-4325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 585-4325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
585-4315 | Single Color LED Display Cluster, Green, 10.16mm | Dialight | 585-4325 vs 585-4315 |
18636551 | Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 585-4325 vs 18636551 |
18633351 | Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1 | Chicago Miniature Lighting LLC | 585-4325 vs 18633351 |
585-3315 | Single Color LED Display Cluster, Green, 5.9mm | Dialight | 585-4325 vs 585-3315 |
18630451 | Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 585-4325 vs 18630451 |
18636451 | Single Color LED Display Cluster, Green, | CML Innovative Technologies | 585-4325 vs 18636451 |
18636351 | Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 585-4325 vs 18636351 |
18630551 | Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 585-4325 vs 18630551 |
18633451 | Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1 | Chicago Miniature Lighting LLC | 585-4325 vs 18633451 |
18633351 | Single Color LED Display Cluster, Green, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 585-4325 vs 18633351 |