59354-352FBRLF
vs
1746540-4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
FCI
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
TAPE AND REEL
|
LOW PROFILE
|
Board Mounting Option |
PEG
|
PEG
|
Body Breadth |
0.204 inch
|
0.157 inch
|
Body Depth |
0.59 inch
|
0.514 inch
|
Body Length |
2.789 inch
|
2.799 inch
|
Body/Shell Style |
RECEPTACLE
|
SOCKET
|
Connector Type |
CARD EDGE CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
AU
|
NOT APPLICABLE
|
Contact Finish Termination |
TIN
|
|
Contact Material |
COPPER ALLOY
|
NOT APPLICABLE
|
Contact Style |
BELLOWED TYPE
|
BELLOWED TYPE
|
Filter Feature |
NO
|
NO
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
POLYETHYLENE
|
Mating Contact Pitch |
0.022 inch
|
0.024 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LATCH & EJECT
|
LATCH & EJECT
|
Mounting Option 2 |
LOCKING
|
LOCKING
|
Mounting Style |
RIGHT ANGLE
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.32 mm
|
7.5946 mm
|
Plating Thickness |
FLASH inch
|
FLASH inch
|
Polarization Key |
POLARIZED KEY
|
POLARIZED HOUSING
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.5588 mm
|
0.6 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
200
|
200
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
TE Connectivity
|
Contact Gender |
|
FEMALE
|
DIN Conformance |
|
NO
|
Durability |
|
25 Cycles
|
EMI Shielded |
|
NO
|
Empty Shell |
|
YES
|
IEC Conformance |
|
NO
|
Insulation Resistance |
|
50000000 Ω
|
MIL Conformance |
|
NO
|
Mains Connector Rating |
|
.5A
|
Mating Contact Row Spacing |
|
0.22 inch
|
Number of Ports |
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
Rated Current (Signal) |
|
0.5 A
|
UL Flammability Code |
|
94V-0
|
|
|
|
Compare 59354-352FBRLF with alternatives
Compare 1746540-4 with alternatives