595-2101007F
vs
595-2101-002F
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIALIGHT CORP
|
DIALIGHT CORP
|
Package Description |
ROHS COMPLIANT PACKAGE-2
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
SUPPORTS INFRARED
|
SUPPORTS INFRARED
|
Color |
RED
|
RED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.03 A
|
JESD-609 Code |
e4
|
e4
|
Luminous Intensity-Nom |
25.0 mcd
|
25.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
3.45 mm
|
3.45 mm
|
Packing Method |
TAPE AND REEL 7"
|
STRIP
|
Peak Wavelength |
660 nm
|
660 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.8 mm
|
1.8 mm
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
GOLD (8) OVER NICKEL (394)
|
Copper/Nickel/Gold (Cu/Ni/Au)
|
Terminal Pitch |
2.94 mm
|
2.94 mm
|
Viewing Angle |
20 deg
|
40 deg
|
Base Number Matches |
2
|
1
|
HTS Code |
|
8541.40.20.00
|
Samacsys Manufacturer |
|
Dialight
|
Color@Wavelength |
|
Orange-Red
|
Forward Voltage-Max |
|
2 V
|
|
|
|
Compare 595-2101007F with alternatives
Compare 595-2101-002F with alternatives