5962-0722901QXA
vs
OM7637SM
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
INFINEON TECHNOLOGIES AG
|
Part Package Code |
TO-39
|
|
Package Description |
TO-39,
|
|
Pin Count |
3
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Input-Output Voltage Differential-Max |
40 V
|
|
Input-Output Voltage Differential-Min |
3 V
|
|
JESD-30 Code |
O-MBCY-W3
|
R-MDSO-G6
|
Length |
8.255 mm
|
|
Line Regulation-Max (%/V) |
0.05
|
0.05
|
Load Regulation-Max(%) |
0.04%
|
1%
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
6
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current1-Max |
0.5 A
|
3 A
|
Output Voltage1-Max |
57 V
|
33 V
|
Output Voltage1-Min |
1.2 V
|
1.2 V
|
Package Body Material |
METAL
|
METAL
|
Package Code |
TO-39
|
SOP
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Qualification Status |
Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
|
Screening Level |
MIL-PRF-38535 Class Q
|
|
Surface Mount |
NO
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Pitch |
4.699 mm
|
2.54 mm
|
Terminal Position |
BOTTOM
|
DUAL
|
Total Dose |
100k Rad(Si) V
|
|
Width |
8.255 mm
|
|
Base Number Matches |
2
|
2
|
Number of Outputs |
|
1
|
Operating Temperature TJ-Min |
|
-55 °C
|
Package Equivalence Code |
|
GWDIP6,1.1
|
|
|
|
Compare 5962-0722901QXA with alternatives