5962-8606301XA
vs
5962-8606301XX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROSS COMPONENTS
|
ATMEL CORP
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP28,.6
|
WINDOWED, CERAMIC, DIP-28
|
Pin Count |
28
|
28
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.61
|
8542.32.00.61
|
Access Time-Max |
200 ns
|
200 ns
|
I/O Type |
COMMON
|
COMMON
|
JESD-30 Code |
R-CDIP-T28
|
R-GDIP-T28
|
JESD-609 Code |
e0
|
e0
|
Memory Density |
262144 bit
|
262144 bit
|
Memory IC Type |
UVPROM
|
UVPROM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
28
|
28
|
Number of Words |
32768 words
|
32768 words
|
Number of Words Code |
32000
|
32000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
32KX8
|
32KX8
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
WDIP
|
Package Equivalence Code |
DIP28,.6
|
DIP28,.6
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE, WINDOW
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Programming Voltage |
12.5 V
|
12.5 V
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
38535Q/M;38534H;883B
|
Seated Height-Max |
5.8928 mm
|
5.588 mm
|
Standby Current-Max |
0.0003 A
|
0.0003 A
|
Supply Current-Max |
0.05 mA
|
0.05 mA
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
15.24 mm
|
15.24 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Length |
|
37.1475 mm
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare 5962-8606301XA with alternatives
Compare 5962-8606301XX with alternatives