5962-8757104YC
vs
5962-8757101YA
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Package Description |
METAL CAN, 3 PIN
|
METAL CAN, TO-52, 3 PIN
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
H-03-1
|
Samacsys Manufacturer |
|
Analog Devices
|
Body Height |
|
3.36 mm
|
Body Length or Diameter |
|
5.57 mm
|
Housing |
|
METAL
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Current-Nom |
|
298.2 µA
|
Package Body Material |
|
METAL
|
Package Equivalence Code |
|
CAN3/4,.1
|
Package Shape/Style |
|
ROUND
|
Screening Level |
|
38535Q/M;38534H;883B
|
Supply Voltage-Max |
|
30 V
|
Supply Voltage-Min |
|
4 V
|
Surface Mount |
|
NO
|
Temperature Coefficient |
|
POSITIVE ppm/°C
|
Terminal Finish |
|
Tin/Lead (Sn63Pb37)
|
Termination Type |
|
SOLDER
|
|
|
|
Compare 5962-8757104YC with alternatives
Compare 5962-8757101YA with alternatives