5962-8757101YA
vs
5962R8757103VYA
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
ANALOG DEVICES INC
|
Package Description |
META CAN, 3 PIN
|
META CAN, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Body Height |
3.365 mm
|
|
Body Length or Diameter |
4.735 mm
|
|
Housing |
METAL
|
|
JESD-609 Code |
e0
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Current-Nom |
298.15 µA
|
|
Package Shape/Style |
CYLINDRICAL
|
|
Screening Level |
MIL-STD-883
|
38535V;38534K;883S
|
Sensors/Transducers Type |
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED
|
Supply Voltage-Max |
30 V
|
|
Supply Voltage-Min |
4 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN LEAD
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Package Body Material |
|
METAL
|
Package Equivalence Code |
|
CAN3/4,.1
|
|
|
|
Compare 5962-8757101YA with alternatives
Compare 5962R8757103VYA with alternatives