5962-87802012C
vs
5962-8780201RA
feature comparison
Part Life Cycle Code |
Obsolete
|
Not Recommended
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
QLCC
|
DIP
|
Package Description |
LCC-20
|
CDIP-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
Input Format |
PARALLEL, 8 BITS
|
PARALLEL, 8 BITS
|
JESD-30 Code |
S-CQCC-N20
|
R-GDIP-T20
|
JESD-609 Code |
e4
|
e0
|
Length |
8.89 mm
|
24.195 mm
|
Linearity Error-Max (EL) |
0.3906%
|
0.3906%
|
Negative Supply Voltage-Nom |
-5 V
|
-5 V
|
Number of Bits |
8
|
8
|
Number of Functions |
4
|
4
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
QCCN
|
DIP
|
Package Equivalence Code |
LCC20,.35SQ
|
DIP20,.3
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Qualified
|
Screening Level |
MIL-STD-883
|
MIL-STD-883
|
Seated Height-Max |
2.54 mm
|
5.08 mm
|
Settling Time-Max |
20 µs
|
20 µs
|
Supply Current-Max |
13 mA
|
13 mA
|
Supply Voltage-Nom |
15 V
|
15 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
GOLD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
8.89 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Samacsys Manufacturer |
|
Analog Devices
|
Peak Reflow Temperature (Cel) |
|
260
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 5962-87802012C with alternatives
Compare 5962-8780201RA with alternatives