5962-88650012C
vs
AD7820UE/883B
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
ANALOG DEVICES INC
|
Part Package Code |
QLCC
|
QLCC
|
Package Description |
CERAMIC, LCC-20
|
CERAMIC, LCC-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
5 V
|
5 V
|
Analog Input Voltage-Min |
|
|
Conversion Time-Max |
2.5 µs
|
2.5 µs
|
Converter Type |
ADC, FLASH METHOD
|
ADC, FLASH METHOD
|
JESD-30 Code |
S-CQCC-N20
|
S-CQCC-N20
|
Linearity Error-Max (EL) |
0.3906%
|
0.1953%
|
Moisture Sensitivity Level |
1
|
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Bit Code |
BINARY
|
BINARY
|
Output Format |
PARALLEL, 8 BITS
|
PARALLEL, 8 BITS
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QCCN
|
QCCN
|
Package Equivalence Code |
LCC20,.35SQ
|
LCC20,.35SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample and Hold / Track and Hold |
TRACK
|
TRACK
|
Screening Level |
MIL-STD-883
|
MIL-STD-883 Class B
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
2
|
1
|
JESD-609 Code |
|
e0
|
Length |
|
8.89 mm
|
Seated Height-Max |
|
2.54 mm
|
Supply Current-Max |
|
20 mA
|
Terminal Finish |
|
TIN LEAD
|
Width |
|
8.89 mm
|
|
|
|
Compare 5962-88650012C with alternatives
Compare AD7820UE/883B with alternatives