5962-8866906ZA
vs
IDT7203L20TDG
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
LCC
|
DIP
|
Package Description |
LCC-32
|
DIP,
|
Pin Count |
32
|
28
|
Manufacturer Package Code |
LC32
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.71
|
Date Of Intro |
1994-01-01
|
|
Access Time-Max |
20 ns
|
20 ns
|
Additional Feature |
RETRANSMIT
|
|
Clock Frequency-Max (fCLK) |
33.3 MHz
|
|
Cycle Time |
30 ns
|
30 ns
|
JESD-30 Code |
R-CQCC-N32
|
R-GDIP-T28
|
JESD-609 Code |
e0
|
e3
|
Length |
13.97 mm
|
37.1475 mm
|
Memory Density |
18432 bit
|
18432 bit
|
Memory IC Type |
OTHER FIFO
|
|
Memory Width |
9
|
9
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
28
|
Number of Words |
2048 words
|
2048 words
|
Number of Words Code |
2000
|
2000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
2KX9
|
2KX9
|
Output Characteristics |
3-STATE
|
|
Output Enable |
NO
|
NO
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, GLASS-SEALED
|
Package Code |
QCCN
|
DIP
|
Package Equivalence Code |
LCC32,.45X.55
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
IN-LINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
240
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Seated Height-Max |
3.048 mm
|
5.08 mm
|
Standby Current-Max |
0.025 A
|
|
Supply Current-Max |
0.15 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
QUAD
|
DUAL
|
Width |
11.43 mm
|
7.62 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare 5962-8866906ZA with alternatives
Compare IDT7203L20TDG with alternatives