Filter Your Search
1 - 10 of 74,782 results
|
SN74ALVC7804-40DL
Texas Instruments
|
$4.9471 | Yes | Yes | Active | 9.216 kbit | 18 | 512X18 | 3.3 V | 24 ns | 25 MHz | 40 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 500 nA | 3.6 V | 3.3 V | CMOS | COMMERCIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 56 | PLASTIC/EPOXY | SSOP | SSOP56,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.79 mm | 18.415 mm | 7.5 mm | SSOP | 0.300 INCH, MO-118, SSOP-56 | 56 | EAR99 | 8542.39.00.90 | TUBE | |||||||
|
IDT7201LA50SO
Integrated Device Technology Inc
|
$6.1749 | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 50 ns | 15.38 MHz | 65 ns | OTHER FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 500 µA | 80 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 3 | 70 °C | 225 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn85Pb15) | GULL WING | 1.27 mm | DUAL | 3.048 mm | 18.3642 mm | 8.763 mm | SOIC | SOIC-28 | 28 | EAR99 | 8542.32.00.71 | |||||||
|
|
7201LA50SOG
Renesas Electronics Corporation
|
$8.7600 | Active | BI-DIRECTIONAL FIFO | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CY7C4231V-15JC
Cypress Semiconductor
|
$9.8568 | Obsolete | 18.432 kbit | 9 | 2KX9 | 3.3 V | 11 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3-STATE | YES | PARALLEL | 6 mA | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | QFJ | PLASTIC, LCC-32 | 32 | EAR99 | 8542.32.00.71 | |||||||||||
|
|
7204L12JG8
Renesas Electronics Corporation
|
$19.0050 | Yes | Yes | Active | 36.864 kbit | 9 | 4KX9 | 5 V | 12 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 12 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.9954 mm | 11.4554 mm | PLCC | 32 | EAR99 | 8542.32.00.71 | TR | PLG32 | ||||||
|
|
72V211L10PFG
Renesas Electronics Corporation
|
$23.6400 | Yes | Yes | Obsolete | 4.608 kbit | 9 | 512X9 | 3.3 V | 6.5 ns | 100 MHz | 10 ns | OTHER FIFO | 1 | 512 | 512 words | SYNCHRONOUS | YES | PARALLEL | 5 mA | 20 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TQFP | 32 | EAR99 | 8542.32.00.71 | TRAY | PRG32 | |||||||
|
|
7204L12TPG
Renesas Electronics Corporation
|
$27.8100 | Yes | Yes | Obsolete | 36.864 kbit | 9 | 4KX9 | 5 V | 12 ns | 50 MHz | 20 ns | BI-DIRECTIONAL FIFO | 1 | 4000 | 4.096 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 12 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 1 | 70 °C | 260 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | DUAL | PDIP | 28 | EAR99 | 8542.32.00.71 | TRAY; TUBE | PTG28 | ||||||||||||
|
|
7201LA80DB
Renesas Electronics Corporation
|
$31.7800 | No | Obsolete | 4.608 kbit | 9 | 512X9 | 5 V | 80 ns | 10 MHz | 100 ns | BI-DIRECTIONAL FIFO | RETRANSMIT | 1 | 512 | 512 words | ASYNCHRONOUS | NO | PARALLEL | 900 µA | 100 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 1 | 125 °C | -55 °C | 240 | MIL-STD-883 Class B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn63Pb37) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.211 mm | 15.24 mm | CDIP | 0.600 INCH, CERAMIC, DIP-28 | 28 | EAR99 | 8542.32.00.71 | TUBE | CD28 | |||||
|
|
7205L15JGI
Renesas Electronics Corporation
|
$32.0908 | Yes | Yes | Active | 73.728 kbit | 9 | 8KX9 | 5 V | 15 ns | 40 MHz | 25 ns | OTHER FIFO | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | NO | PARALLEL | 12 mA | 120 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.9954 mm | 11.4554 mm | PLCC | 32 | EAR99 | 8542.32.00.71 | TRAY; TUBE | PLG32 | |||||
|
|
72V245L15PFG
Renesas Electronics Corporation
|
$35.7600 | Yes | Obsolete | 73.728 kbit | 18 | 4KX18 | 3.3 V | 10 ns | 66.7 MHz | 15 ns | OTHER FIFO | 1 | 4000 | 4.096 k | SYNCHRONOUS | YES | PARALLEL | 5 mA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LQFP | QFP64,.66SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | EAR99 | 8542.32.00.71 |