5962-8951801RX
vs
MX7821KEPP
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
0.300 INCH, PLASTIC, DIP-20
|
Pin Count |
20
|
20
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Conversion Time-Max |
0.975 µs
|
0.4 µs
|
Converter Type |
ADC, FLASH METHOD
|
ADC, FLASH METHOD
|
JESD-30 Code |
R-GDIP-T20
|
R-PDIP-T20
|
JESD-609 Code |
e0
|
e0
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Bit Code |
BINARY
|
BINARY
|
Output Format |
PARALLEL, 8 BITS
|
PARALLEL, 8 BITS
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
4.572 mm
|
Supply Current-Max |
25 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
4 Weeks
|
Analog Input Voltage-Max |
|
2.5 V
|
Analog Input Voltage-Min |
|
-2.5 V
|
Length |
|
26.16 mm
|
Moisture Sensitivity Level |
|
1
|
Negative Supply Voltage-Nom |
|
-5 V
|
Sample and Hold / Track and Hold |
|
TRACK
|
|
|
|
Compare 5962-8951801RX with alternatives
Compare MX7821KEPP with alternatives