5962-8956810V9X
vs
SM0-67204EV-50SB
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
ATMEL CORP
|
Part Package Code |
|
DIE
|
Package Description |
|
DIE,
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.71
|
Access Time-Max |
|
50 ns
|
Cycle Time |
|
65 ns
|
JESD-30 Code |
|
X-XUUC-N
|
Memory Density |
|
36864 bit
|
Memory IC Type |
|
OTHER FIFO
|
Memory Width |
|
9
|
Number of Functions |
|
1
|
Number of Words |
|
4096 words
|
Number of Words Code |
|
4000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
|
4KX9
|
Output Enable |
|
NO
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
DIE
|
Package Shape |
|
UNSPECIFIED
|
Package Style |
|
UNCASED CHIP
|
Parallel/Serial |
|
PARALLEL
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
0.125 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
Base Number Matches |
|
1
|
|
|
|
Compare SM0-67204EV-50SB with alternatives