5962-8976901RA vs CD54HCT377H/3A feature comparison

5962-8976901RA Defense Supply Center Columbus

Buy Now

CD54HCT377H/3A Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE SUPPLY CENTER COLUMBUS HARRIS SEMICONDUCTOR
Part Package Code DIP
Package Description DIP, DIE,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature WITH HOLD MODE WITH HOLD MODE
Family HCT HCT
JESD-609 Code e0
Logic IC Type D FLIP-FLOP D FLIP-FLOP
Number of Bits 8 8
Number of Functions 1 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED UNSPECIFIED
Package Code DIP DIE
Package Style IN-LINE UNCASED CHIP
Qualification Status Qualified Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm
Terminal Position DUAL UPPER
Trigger Type POSITIVE EDGE POSITIVE EDGE
Width 7.62 mm
Base Number Matches 5 2
Source Content uid CD54HCT377H/3A
JESD-30 Code X-XUUC-N20
Number of Terminals 20
Package Shape UNSPECIFIED
Propagation Delay (tpd) 57 ns
fmax-Min 50 MHz

Compare 5962-8976901RA with alternatives

Compare CD54HCT377H/3A with alternatives