5962-9161705MXA vs 5962-9166210MXA feature comparison

5962-9161705MXA Integrated Device Technology Inc

Buy Now Datasheet

5962-9166210MXA Integrated Device Technology Inc

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code PGA PGA
Package Description CERAMIC, PGA-84 CERAMIC, PGA-84
Pin Count 84 84
Manufacturer Package Code GU84
Reach Compliance Code not_compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Date Of Intro 1994-01-01
Access Time-Max 45 ns 25 ns
Additional Feature INTERRUPT FLAG; ARBITER; SEMAPHORE
I/O Type COMMON COMMON
JESD-30 Code S-CPGA-P84 X-CPGA-P84
JESD-609 Code e0 e0
Length 27.94 mm
Memory Density 131072 bit 65536 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 84 84
Number of Words 8192 words 4096 words
Number of Words Code 8000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 8KX16 4KX16
Output Characteristics 3-STATE 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA84M,11X11 PGA84M,11X11
Package Shape SQUARE UNSPECIFIED
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Screening Level MIL-STD-883 MIL-STD-883
Seated Height-Max 5.207 mm
Standby Current-Max 0.03 A 0.004 A
Standby Voltage-Min 4.5 V 2 V
Supply Current-Max 0.4 mA 0.35 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 27.94 mm
Base Number Matches 1 1

Compare 5962-9161705MXA with alternatives

Compare 5962-9166210MXA with alternatives