5962-9316606MUA
vs
CY7C279-45DI
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code |
|
DIP
|
Package Description |
|
DIP,
|
Pin Count |
|
28
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.71
|
Access Time-Max |
|
45 ns
|
Additional Feature |
|
POWER SWITCHED PROM
|
JESD-30 Code |
|
R-GDIP-T28
|
Memory Density |
|
262144 bit
|
Memory IC Type |
|
OTP ROM
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
28
|
Number of Words |
|
32768 words
|
Number of Words Code |
|
32000
|
Operating Mode |
|
SYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
32KX8
|
Output Characteristics |
|
3-STATE
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Parallel/Serial |
|
PARALLEL
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
Base Number Matches |
|
1
|
|
|
|
Compare CY7C279-45DI with alternatives