5962-9559511HMX
vs
IDT7164L45L32
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
WHITE ELECTRONIC DESIGNS CORP
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Package Description |
22.40 X 22.40 MM, CERAMIC, QFP-68
|
LCC-32
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
3A001.A.2.C
|
EAR99
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
15 ns
|
45 ns
|
Additional Feature |
USER CONFIGURABLE AS 512K X 8
|
|
JESD-30 Code |
S-CQFP-G68
|
R-CQCC-N32
|
Length |
22.36 mm
|
13.97 mm
|
Memory Density |
4194304 bit
|
65536 bit
|
Memory IC Type |
SRAM MODULE
|
STANDARD SRAM
|
Memory Width |
32
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
68
|
32
|
Number of Words |
131072 words
|
8192 words
|
Number of Words Code |
128000
|
8000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Organization |
128KX32
|
8KX8
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
QFP
|
QCCN
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
FLATPACK
|
CHIP CARRIER
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
3.51 mm
|
3.048 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
22.36 mm
|
11.43 mm
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
QFJ
|
Pin Count |
|
32
|
I/O Type |
|
COMMON
|
JESD-609 Code |
|
e0
|
Number of Ports |
|
1
|
Output Characteristics |
|
3-STATE
|
Output Enable |
|
YES
|
Package Equivalence Code |
|
LCC32,.45X.55
|
Standby Current-Max |
|
0.00006 A
|
Standby Voltage-Min |
|
2 V
|
Supply Current-Max |
|
0.12 mA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare IDT7164L45L32 with alternatives