5962-9689701HXC
vs
PA41
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ANAREN INC
|
ABB INSTALLATION PRODUCTS INC
|
Package Description |
QFF,
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
|
Average Bias Current-Max (IIB) |
0.00005 µA
|
|
Common-mode Reject Ratio-Nom |
84 dB
|
|
Input Offset Voltage-Max |
30000 µV
|
|
JESD-30 Code |
S-CQFP-F24
|
|
JESD-609 Code |
e4
|
|
Neg Supply Voltage Limit-Max |
-175 V
|
|
Neg Supply Voltage-Nom (Vsup) |
-150 V
|
|
Number of Functions |
1
|
|
Number of Terminals |
24
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
|
Package Code |
QFF
|
|
Package Shape |
SQUARE
|
|
Package Style |
FLATPACK
|
|
Qualification Status |
Qualified
|
|
Screening Level |
MIL-PRF-38535 Class V
|
|
Supply Voltage Limit-Max |
175 V
|
|
Supply Voltage-Nom (Vsup) |
150 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
MILITARY
|
|
Terminal Finish |
GOLD
|
|
Terminal Form |
FLAT
|
|
Terminal Position |
QUAD
|
|
Base Number Matches |
2
|
4
|
Rohs Code |
|
Yes
|
Additional Feature |
|
MATERIAL: ALUMINUM; FINISH: TIN
|
Safety Approval |
|
UL
|
Terminal Gender |
|
MALE
|
Terminal and Terminal Block Type |
|
WIRE TERMINAL
|
Wire Cross Section |
|
107 mm2
|
Wire Gauge |
|
0 AWG
|
|
|
|
Compare 5962-9689701HXC with alternatives