Part Details for 5962-9689701HXC by Anaren Microwave
Overview of 5962-9689701HXC by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9689701HXC
5962-9689701HXC CAD Models
5962-9689701HXC Part Data Attributes:
|
5962-9689701HXC
Anaren Microwave
Buy Now
|
Compare Parts:
5962-9689701HXC
Anaren Microwave
Operational Amplifier, 1 Func, 30000uV Offset-Max, CQFP24, CERAMIC, QFP-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | QFF, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 30000 µV | |
JESD-30 Code | S-CQFP-F24 | |
JESD-609 Code | e4 | |
Neg Supply Voltage Limit-Max | -175 V | |
Neg Supply Voltage-Nom (Vsup) | -150 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage Limit-Max | 175 V | |
Supply Voltage-Nom (Vsup) | 150 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Position | QUAD |
Alternate Parts for 5962-9689701HXC
This table gives cross-reference parts and alternative options found for 5962-9689701HXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9689701HXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9689701HXC | Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, CQFP24, CERAMIC, QFP-24 | MS Kennedy Corporation | 5962-9689701HXC vs 5962-9689701HXC |