5962F9954701QUX
vs
IP317HVT
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
SEAGATE MICROELECTRONICS LTD
|
Package Description |
TO-39,
|
,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
O-MBCY-W3
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
|
Output Voltage1-Max |
37 V
|
|
Output Voltage1-Min |
1.2 V
|
|
Package Body Material |
METAL
|
|
Package Code |
TO-39
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Not Qualified
|
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
|
Screening Level |
MIL-PRF-38535 Class Q
|
|
Surface Mount |
NO
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Total Dose |
300k Rad(Si) V
|
|
Base Number Matches |
2
|
3
|
|
|
|
Compare 5962F9954701QUX with alternatives