5962R0722601V9A
vs
5962R0722601V9X
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIE,
|
DIE,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
Input Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
JESD-30 Code |
R-XUUC-N6
|
R-XUUC-N6
|
Linearity Error-Max (EL) |
0.1953%
|
0.1953%
|
Number of Bits |
12
|
12
|
Number of Functions |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIE
|
DIE
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
UNCASED CHIP
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class V
|
MIL-PRF-38535 Class V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UPPER
|
UPPER
|
Total Dose |
100k Rad(Si) V
|
100k Rad(Si) V
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5962R0722601V9A with alternatives
Compare 5962R0722601V9X with alternatives