5962R1121202VXC
vs
5962R1121202VYC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
RENESAS ELECTRONICS CORP
|
RENESAS ELECTRONICS CORP
|
Package Description |
DFP,
|
DFP,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Days
|
|
Samacsys Manufacturer |
Renesas Electronics
|
Renesas Electronics
|
Dropout Voltage1-Max |
0.3 V
|
0.3 V
|
JESD-30 Code |
R-CDFP-F18
|
R-CDFP-F18
|
JESD-609 Code |
e4
|
e4
|
Length |
11.835 mm
|
11.835 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
18
|
18
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Output Current1-Max |
3 A
|
3 A
|
Output Voltage1-Max |
5 V
|
5 V
|
Output Voltage1-Min |
0.8 V
|
0.8 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFP
|
DFP
|
Package Equivalence Code |
FL18,.4,40
|
FL18,.4,40
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Screening Level |
MIL-PRF-38535 Class V
|
MIL-PRF-38535 Class V
|
Seated Height-Max |
3.1 mm
|
3.1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Terminal Finish |
GOLD
|
GOLD
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
1.016 mm
|
1.016 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Dose |
100k Rad(Si) V
|
100k Rad(Si) V
|
Width |
9.83 mm
|
9.83 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 5962R1121202VXC with alternatives
Compare 5962R1121202VYC with alternatives